TZE-S621 | Brother

Labelling tape cartridge, 9 mm, tape yellow, font black, 8 m, TZE-S621

Order No.: 07L6957
EAN: 4977766693356
MPN:
TZE-S621
TZES621
Series: TZE
TZE-S621 Brother Ink rolls, Writing ribbons
Image may differ
Unit Price (€ / pc.)
22.4077 € *
Available: 0 pcs.
Next delivery: 3 pcs. on 2025-06-16
Leadtime: 3 Weeks **
Total Price:
22.41 € *
Price list
Quantity
Price per unit*
1 pcs.
22.4077 €
5 pcs.
21.0630 €
15 pcs.
20.2538 €
50 pcs.
19.3613 €
150 pcs.
18.5521 €
*incl. VAT plus shipping costs
**Subject to prior sale

TZe labeling tape cartridges, 9.0 mm width, for Brother label markers P-touch, type TZe-.

Laminated, suitable for P-touch 200, 210E, 220, 300, 310, 340, 340C, 350, 540, 540C, 550, 900F, 1000, 1010, 1090, 1200, 1200P, 1230PC, 1250, 1250J, 1250S, 1260VP, 1280, 1280DT, 1290, 1290DT, 1290VP, 1750, 18R, 1800, 1800E, 1830VP, 1850, 1950VP, 2030VP, 2100VP, 2400, 2400E, 2420PC, 2430PC, 2450, 2450DX, 2460, 2470, 2480, 2500PC, 2700VP, 2730VP, 3600, 7100VP, 7500VP, 7600VP, 9200PC, 9200DX, 9400, 9500PC, 9600, 9700PC, 9800PCN, D200 D200VP, RL700S; Length: 8.0 m.

Special tape with extra-strong adhesion.

Type: TZe-S621, yellow tape, black print

Technical specifications
Suitable for Brother-Beschriftungsgeräte P-touch Typ Tze
Font color schwarz
Band color gelb
Length 8 m
Width 9 mm
Material Kunststoff
Logistics
Country of origin CN
Customs tariff number 84439990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description 6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol, 4-tert-Butylphenol