TZE-S631 | Brother

Labelling tape cartridge, 12 mm, tape yellow, font black, 8 m, TZE-S631

Order No.: 07L6958
EAN: 4977766695626
MPN:
TZE-S631
TZES631
Series: TZE
TZE-S631 Brother Ink rolls, Writing ribbons
Image may differ
Unit Price (€ / pc.)
24.5140 € *
Available: 63 pcs.
Leadtime: 2 Weeks **
Total Price:
24.51 € *
Price list
Quantity
Price per unit*
1 pcs.
24.5140 €
5 pcs.
23.0384 €
15 pcs.
22.1697 €
50 pcs.
21.1820 €
150 pcs.
20.3014 €
*incl. VAT plus shipping costs
**Subject to prior sale

TZe labeling tape cartridges, 12 mm width, for Brother label markers P-touch, type TZe-.

Laminated, suitable for P-touch 200, 210E, 220, 300, 310, 340, 340C, 350, 540, 540C, 550, 900F, 1000, 1010, 1090, 1200, 1200P, 1230PC, 1250, 1250J, 1250S, 1260VP, 1280, 1280DT, 1290, 1290DT, 1290VP, 1750, 18R, 1800, 1800E, 1830VP, 1850, 1950VP, 2030VP, 2100VP, 2400, 2400E, 2420PC, 2430PC, 2450, 2450DX, 2460, 2470, 2480, 2500PC, 2700VP, 2730VP, 3600, 7100VP, 7500VP, 7600VP, 9200PC, 9200DX, 9400, 9500PC, 9600, 9700PC, 9800PCN, D200 D200VP, RL700S.

Extra-strong adhesive special tape.

Type: TZe-S631, yellow tape, black print, 8.0 m

Technical specifications
Band color gelb
Width 12 mm
Suitable for Brother-Beschriftungsgeräte P-touch Typ Tze
Length 8 m
Material Kunststoff
Font color schwarz
Logistics
Country of origin CN
Customs tariff number 84439990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description 6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol, 4-tert-Butylphenol