TZE-S641 | Brother
Labelling tape cartridge, 18 mm, tape yellow, font black, 8 m, TZE-S641
Unit Price (€ / pc.)
30.7496 € *
Available: 6 pcs.
Total Price:
30.75 € *
Price list
Quantity
Price per unit*
1 pcs.
30.7496 €
5 pcs.
28.8932 €
15 pcs.
27.7746 €
50 pcs.
26.5608 €
150 pcs.
25.4541 €
*incl. VAT plus shipping costs
Subject to prior sale
TZe labeling tape cartridges, 18 mm width, for Brother label markers P-touch, type TZe-.
Laminated, suitable for P-touch 210E, 220, 300, 310, 340, 340C, 350, 540, 540C, 550, 1750, 18R, 1800, 1800E, 1830VP, 1850, 1950VP, 2030VP, 2100VP, 2400, 2400E, 2420PC, 2430PC, 2450, 2450DX, 2460, 2470, 2480, 2500PC, 2700VP, 2730VP, 3600, 7500VP, 7600VP, 9200PC, 9200DX, 9400, 9500PC, 9600, 9700PC, 9800PCN, RL700S.
Extra-strong adhesive special tape.
Type: TZe-S641, yellow tape, black print
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Suitable for | Brother label markers P-touch type TZe | |
| Font color | black | |
| Band color | yellow | |
| Length | 8 m | |
| Width | 18 mm | |
| Material | plastic |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 84439990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | 6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol, 4-tert-butylphenol |
| SVHC free | No |