TZE-SE5 | Brother
Labelling tape cartridge, 24 mm, tape white, font black, 8 m, TZE-SE5
Unit Price (€ / pc.)
38.08 € *
Available: 2 pcs.
Leadtime: 2 Weeks **
Labelling tape, TZESE5, Brother
The TZe-SE5 black on white security labelling tape has been expertly developed to give you a little more piece of mind, by helping you protect yourself from theft and tampering. Ideal for creating electrical safety test labels, this laminated tape will ensure that your label can’t be removed from one location and added to another. Once the tamper-proof TZe-SE5 security tape is peeled, the label leaves a checkerboard pattern, destroying the print, to stop the label being reapplied.
Features
- High-quality genuine Brother cassette
- Ensure clear, durable results
Technical specifications
Band color | weiß | |
Width | 24 mm | |
Suitable for | Etikettendrucker | |
Length | 8 m | |
Font color | schwarz |
Download
Logistics
Country of origin | CN |
Customs tariff number | 84439990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |