TZE-SL251 | Brother

Labelling tape cartridge, 24 mm, tape white, font black, 8 m, TZE-SL251

Order No.: 07L7040
EAN: 4977766806404
MPN:
TZE-SL251
TZESL251
Series: TZE
Brother
TZE-SL251 Brother Ink rolls, Writing ribbons Image 1
TZE-SL251 Brother Ink rolls, Writing ribbons Image 2
Image may differ
Unit Price (€ / pc.)
22.848 € *
Available: 6 pcs.
Leadtime: 4 Weeks **
Total Price:
22.85 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
22.848 €

Labelling tape, TZESL251, Brother

This 24mm TZe-SL251 self-laminating labelling tape has been rigorously tested by to ensure you can print ID labels quickly and efficiently. Developed with a special adhesive and materials that allows labels to be easily applied to cables, this TZe-SL251 black on white labelling tape is designed to stay firmly attached for many years, ensuring your future identification needs are reliably met. As the text on the label is protected by a laminated overcoat that's automatically applied when printed, this 24mm width label can be wrapped around the wider diameter CAT6A cables and still ensure your text is protected from abrasion and other extremes.

Features

  • For identification of cables with a diameter of 3.0mm to 6.6mm
  • High quality genuine Brother cassette
  • Ensure clear, durable results
Technical specifications
Bandfarbe weiß
Breite 24 mm
Geeignet für Etikettendrucker
Länge 8 m
Schriftfarbe schwarz
Logistics
Ursprungsland CN
Zolltarifnummer 84439990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes