TZE-SL661 | Brother

Labelling tape cartridge, 36 mm, tape yellow, font black, 8 m, TZE-SL661

Order No.: 07L7038
EAN: 4977766806466
MPN:
TZE-SL661
TZESL661
Series: TZE
TZE-SL661 Brother Ink rolls, Writing ribbons Image 1
TZE-SL661 Brother Ink rolls, Writing ribbons Image 2
Image may differ
Unit Price (€ / pc.)
33.32 € *
Available: 1 pcs.
Leadtime: 1 Week **
Total Price:
33.32 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
33.32 €

Labelling tape, TZESL661, Brother

This 36mm TZe-SL661 self-laminating labelling tape has been rigorously tested by to ensure you can print ID labels quickly and efficiently. Developed with a special adhesive and materials that allows labels to be easily applied to cables, this TZe-SL661 black on yellow labelling tape is designed to stay firmly attached for many years, ensuring your future identification needs are reliably met.

Features

  • For identification of cables with a diameter of 3.0mm to 10.4mm
  • High quality genuine Brother cassette
  • Ensure clear, durable results
Technical specifications
Band color gelb
Width 36 mm
Suitable for Etikettendrucker
Length 8 m
Font color schwarz
Logistics
Country of origin CN
Customs tariff number 84439990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes