TZE131S | Brother
Labelling tape cartridge, 12 mm, tape transparent, font black, 4 m, TZE131S
Unit Price (€ / pc.)
8.2705 € *
Available: 1 pcs.
Leadtime: 1 Week **
Labelling tape, TZE131S, Brother
The TZe-131S labeling tape (laminated) features a black print on a transparent background, measuring 12mm in width and 4m in length.
Technical specifications
Band color | transparent | |
Width | 12 mm | |
Suitable for | Etikettendrucker | |
Length | 4 m | |
Font color | schwarz |
Download
Logistics
Country of origin | CN |
Customs tariff number | 96121010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |