P-TOUCH 410 VPR | Brother

Brother P-touch D410VP Desktop Label Printer withCase

Order No.: 07L7066
EAN: 4977766820097
MPN:
P-TOUCH 410 VPR
PTD410VPRG1
P-TOUCH 410 VPR Brother Labeling Devices, Printers Image 1
P-TOUCH 410 VPR Brother Labeling Devices, Printers Image 2
P-TOUCH 410 VPR Brother Labeling Devices, Printers Image 3
Image may differ
Unit Price (€ / pc.)
78.421 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
78.42 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
78.421 €

Label printer, PTD410VPRG1, Brother

The PT-D410 model offers a compact, easy-to-use label printer which prints crisp, laminated labels to help personalise your important files and folders, identify home office equipment and cables and organise your storage boxes. Prints labels up to 18mm in width and compatible with 's durable TZe tapes which provide resistance to water, abrasion, chemicals and temperature extremes, so you can be sure your labels will last over time. Supplied as standard, you can create custom labels by adding your own logos, symbols and barcodes using ’s own label design software solution - P-touch Editor. Just simply connect your label printer to your PC using the printer's USB connectivity.

Features

  • Large graphical display to preview labels before printing
  • QWERTY keyboard for easy typing
  • Connect to a PC via USB for additional labelling functionality
  • Built-in editable label designs for common labelling applications
  • Includes tape cassette, AC adapter, carry case and USB cable
Technical specifications
Version Beschriftungsgerät
Resolution 180 dpi
Power supply Netzadapter, 6 x AA Akku
Length 178 mm
Width 187 mm
Height 72 mm
Logistics
Country of origin PH
Customs tariff number 84433210
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes