P-TOUCH 410 VPZ | Brother

P-Touch labelling device, 180 dpi, PT-D450VP, PT-D450VP

Order No.: 07L6964
EAN: 4977766746076
MPN:
P-TOUCH 410 VPZ
PTD450VPZG1
Brother
P-TOUCH 410 VPZ Brother Labeling Devices, Printers
Image may differ
This item is no longer available.
As an alternative, we recommend the following item:
P-Touch labelling device, 180 dpi, PT-D450VP, PTD460BTVPRG1
P-Touch labelling device, 180 dpi, PT-D450VP, PTD460BTVPRG1
Order No.: 07L6970
Manufacturer: Brother
per pc. 114.2400 € *
*incl. VAT plus shipping costs

Labelling device, PT-D450VP, Brother

The D450VP gives you the ability to create durable fade-proof labels using both the easy-to-use integrated labelling functions, and also from your PC or Mac. Using the built-in label design functions, the large easy-to-read backlit display and wide PC-style keyboard make it easy to quickly produce your labels in various colour and size combinations. Alternatively, connect to your PC or Mac and be creative by using various fonts, text styles, images and frames on your label design. You can even link to text contained in a Microsoft Excel spreadsheet to quickly print many labels at once, thanks to its high-speed print capabilities. This high specification labeller is the ideal partner in your office to help you and your colleagues stay organised, though the clear identification of important items using durable P-touch labels.

Features

  • High resolution backlit display so you can easily preview before printing
  • PC-style QWERTZ keyboard for quick and accurate typing
  • Large print height
  • Built-in editable label designs for common labelling applications
  • Prints highly durable, laminated labels up to 18 mm wide for asset management, shelving and storage
Technical specifications
Resolution 180 dpi
Version labelling machine
Width 177 mm
Height 72 mm
Length 188 mm
Power supply power adapter, 6 x AA battery
Logistics
Country of origin CN
Customs tariff number 84433900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Replacement