P-TOUCH 610 BTVPR | Brother
Labelling machine, 3.5 - 24 mm, PT-D610BTVP
Order No.: 07L6089
EAN: 4977766820134
MPN:
P-TOUCH 610 BTVPR
PTD610BTVPRG1
Unit Price (€ / pc.)
141.61 € *
Available: 1 pcs.
Leadtime: 1 Week **
Labelling machine, PT-D610BTVP, Brother
From large office spaces to retail and wider business environments, the PT-D610BTVP model offers a compact, easy-to-use label printer which prints crisp, laminated labels and comes with additional Bluetooth connectivity. The PT-D610BTVP is perfect for organising files and folders, asset management and creating visitor name tags in the office or conveying product information and creating inventory tracking labels in a retail store.
Features
- Full colour, high-resolution back-lit display
- Fast print speeds and automatic tape cutter for high-volume jobs
- High print resolution for crisp barcodes, graphics and logos when connected to a computer
- Store up to 99 labels for quick reprinting
- Print on label tapes up to 24mm wide
Technical specifications
Version | Beschriftungsgerät | |
Resolution | 180 x 360 dpi | |
Power supply | AC-Adapter | |
Length | 87 mm | |
Width | 202 mm | |
Height | 199 mm |
Download
Logistics
Country of origin | CN |
Customs tariff number | 84433210 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |