P-TOUCH 800 WZ | Brother
Brother P-touch D800W Desktop Label Printer
Order No.: 07L6974
EAN: 4977766760782
MPN:
P-TOUCH 800 WZ
PT-D800WZG1
Unit Price (€ / pc.)
372.47 € *
Available: 10 pcs.
Leadtime: 1 Week **
Label printer, PTD800WZG1, Brother
The PTD800WZG1 is a label printer that design and print durable labels using the graphic display and professional keyboard, or from your PC, Mac, smartphone or tablet. This feature packed labelling machine with integrated Wi-Fi prints durable labels up to 36 mm in width.
Features
- Create durable labels up to 36mm in width
- High speed and high resolution printing
- Professional keyboard with integrated graphic backlit LCD smartphones
- Many built-in label templates for easy label creation
- Wi-Fi connectivity to print labels from tablets and smartphones
- Advanced cutter with easy label peel function
Technical specifications
Version | Beschriftungsgerät | |
Resolution | 360 x 720 dpi | |
Power supply | Netzadapter | |
Length | 188 mm | |
Width | 337 mm | |
Height | 173 mm |
Download
Logistics
Country of origin | CN |
Customs tariff number | 84433210 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |