P-TOUCH 950 NWZ | Brother
Brother P-touch P950NW PC USB Prof. Label Printer
Order No.: 07L7011
EAN: 4977766760928
MPN:
P-TOUCH 950 NWZ
PTP950NWZG1
Unit Price (€ / pc.)
474.81 € *
Available: 1 pcs.
Leadtime: 1 Week **
Label printer, PTP950NWZG1, Brother
This network capable printer gives you the ability to print labels up to 36mm from multiple computers and devices on your network. Print high-quality labels with up to 360dpi resolution and 3.1 inches per second print speed1 – via apps with Wi-Fi® connectivity or directly from a PC. P-touch Editor software gives you everything you need to design custom labels, including barcodes and QR codes. And the automatic half-cutter makes it easy to print, peel, and apply a full strip of labels.
Features
- Print the volumes of labels you need in 7 label sizes from 3.5mm to 36mm
- Use a wired network to print from multiple computers and devices at once
- Connect to import databases and design labels wirelessly from apps like Cable Label Tool, Transfer Express, and iPrint&Label using Wi-Fi connectivity
- Design your own custom labels including barcodes and QR codes with the included P-touch Editor software and PC connectivity
- Produce easy-peel labels on strips with a half-cut automatic cutter
- Customize your printer functionality with optional accessories like a Li-ion battery, touch panel and display or Bluetooth® wireless technology
Technical specifications
Version | Beschriftungsgerät | |
Resolution | 360 x 720 dpi | |
Power supply | Netzadapter | |
Length | 192 mm | |
Width | 118 mm | |
Height | 146 mm |
Download
Logistics
Country of origin | CN |
Customs tariff number | 84433210 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |