P-TOUCH CUBE PRO | Brother

Brother P-touch P910BT Cube Pro BT Label Printer

Order No.: 07L7032
EAN: 4977766804486
MPN:
P-TOUCH CUBE PRO
PTP910BTZ1
P-TOUCH CUBE PRO Brother Labeling Devices, Printers Image 1
P-TOUCH CUBE PRO Brother Labeling Devices, Printers Image 2
P-TOUCH CUBE PRO Brother Labeling Devices, Printers Image 3
Image may differ
Unit Price (€ / pc.)
301.07 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
301.07 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
301.07 €

Label printer, PTP910BTZ1,PT910BTZ1, Brother

The P-touch CUBE Pro is the ideal label printer for offices, retail stores and other businesses who require the maximum flexibility when it comes to labelling of shelves, document archiving and assets. With a built-in rechargeable battery, and the ability to print labels up to 36mm wide from your PC, Mac, iOS and Android devices, the P-touch CUBE Pro is perfect as a label printer for facilities management, office organisation, shop and cafe signage, and many other uses. Bluetooth connectivity makes cable-free printing quick and easy to setup and use without limitations. To print and charge from your PC or Mac, simply connect the included USB cable.

Features

  • Print durable, colourful labels up to 36mm in width
  • Create signs, asset and facilities management labels for your office or shop
  • Compatible with PC and Mac (using USB/Bluetooth) and smartphones/tablets (using Bluetooth)
  • Built-in rechargeable lithium-ion battery - no need for alkaline batteries
  • Free label design apps and desktop software
  • Create labels up to 1 metre in length
Technical specifications
Version Beschriftungsgerät
Resolution 360 x 360 dpi
Power supply Li-Ionen Akku
Length 94 mm
Width 138 mm
Height 138 mm
Logistics
Country of origin CN
Customs tariff number 84433210
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes