P-TOUCH D200 BWZ | Brother
Brother P-touch D200BW Desktop Label Printer
Order No.: 07L6976
EAN: 4977766745192
MPN:
P-TOUCH D200 BWZ
PTD200BWZG1
Unit Price (€ / pc.)
42.84 € *
Available: 1 pcs.
Leadtime: 2 Weeks **
Label printer, PTD200BWZG1, Brother
The P-touch D200BW is quickly at hand when it comes to labeling professional labels. Whether for narrow CD cases, storage baskets, hanging files or folders.
Features
- Backband printing for laminated, i.e. smudge-, weather- and scratch-resistant labels
- Deco mode
- Name tag templates
Technical specifications
Version | Beschriftungsgerät | |
Resolution | 180 dpi | |
Power supply | Netzadapter, 6 x AAA Akku | |
Length | 155 mm | |
Width | 165 mm | |
Height | 68 mm |
Download
Logistics
Country of origin | CN |
Customs tariff number | 84433900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |