P-TOUCH D400 | Brother

PT-D400 Professional Labelling Machine

Order No.: 07L6044
EAN: 4977766752022
MPN:
P-TOUCH D400
PTD400ZG1
P-TOUCH D400 Brother Labeling Devices, Printers Image 1
P-TOUCH D400 Brother Labeling Devices, Printers Image 2
P-TOUCH D400 Brother Labeling Devices, Printers Image 3
P-TOUCH D400 Brother Labeling Devices, Printers Image 4
Image may differ
This item is no longer available.
As an alternative, we recommend the following item:
Labelling machine, 180 dpi, PT-D410
Labelling machine, 180 dpi, PT-D410
Order No.: 07L6098
Manufacturer: Brother
per pc. 78.3377 € *

The P-touch D400 effortlessly produces labels for your office whenever they are required. With its fast print speed and large print height, you can quickly produce bold, easy-to-read labels.

Key Features

Easy-to-read graphic display

Wide PC style keyboard

Large print height

Built-in editable label designs for common labelling applications

Includes 6 x AA batteries and tape cassette

Prints 3.5, 6, 9, 12, 18mm labels

Technical specifications
Version Beschriftungsgerät
Resolution 180 dpi
Power supply AC-Adapter, Wiederaufladbarer Akku
Length 177 mm
Width 188 mm
Height 72 mm
Logistics
Country of origin CN
Customs tariff number 84433900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei
Replacement

Order No.:

 07L6098

Manufacturer SKU:

 P-TOUCH 410 R

 

Available: 1 pcs. Leadtime: 4 Weeks **
78.34 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
78.3377 €
5 pcs.
73.6372 €
15 pcs.
70.8169 €
50 pcs.
67.6872 €