P-TOUCH E110 | Brother
Labelling machine for electrical contractors and datacom installers, PT-E110
Order No.: 07L6053
EAN: 4977766774819
MPN:
P-TOUCH E110
PTE110G1
Unit Price (€ / pc.)
46.5885 € *
Available: 1 pcs.
Total Price:
46.59 € *
Price list
Quantity
Price per unit*
1 pcs.
46.5885 €
5 pcs.
43.7801 €
15 pcs.
42.1141 €
50 pcs.
40.2458 €
150 pcs.
38.5679 €
*incl. VAT plus shipping costs
Subject to prior sale
Compliant labelling in the palm of your hand. Ensuring compliance with electrical regulations is critical for electrical installers/contractors. The P-touch E110 produces durable labels ideal for identification of plug and switch faceplates, cables, conduits and consumer units. Common labelling tasks can be completed easily thanks to the dedicated quick-access buttons and the standard PC keyboard layout. With 200 symbols to choose from several categories including electrical, datacomand audio/video, customise your labels as needed using the easy-to-read graphic LCD. As many installations use numbers to identify plugs, switches and faceplates, the dedicated numeric keyboard means you can type with one finger. And the serialise function lets you print multiple labels while automatically incrementing the number, such as A001, A002, A003.
Technical specifications
Filter | Property | Value |
---|---|---|
Version | labelling machine | |
Resolution | 180 dpi | |
Power supply | AC adapter, rechargeable battery | |
Length | 58 mm | |
Width | 111 mm | |
Height | 204 mm |
Download
Logistics
Property | Value |
---|---|
Country of origin | PH |
Customs tariff number | 84433900 |
Compliance
Property | Value |
---|---|
Substance description | Lead |
SVHC free | No |
Date of RoHS guidelines | 3/31/15 |
RoHS conform | Yes |