P-TOUCH E560BTVP | Brother

P-Touch labelling device, PTE560BTVPRG160BTVPRG1

Order No.: 07L7073
EAN: 4977766834001
MPN:
P-TOUCH E560BTVP
PTE560BTVPRG1
Brother
P-TOUCH E560BTVP Brother Labeling Devices, Printers Image 1
P-TOUCH E560BTVP Brother Labeling Devices, Printers Image 2
P-TOUCH E560BTVP Brother Labeling Devices, Printers Image 3
P-TOUCH E560BTVP Brother Labeling Devices, Printers Image 4
Image may differ
Unit Price (€ / pc.)
260.61 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
260.61 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
260.61 €

Label printer, P-TOUCH E560BTVP, Brother

The P-TOUCH E560BTVP is a handheld industrial label printer with bluetooth and auto-cutter built with electrical and network professionals in mind, print durable, industry-compliant labels on demand. Equipped with a large graphic display and dedicated functions for the most common labelling tasks, this product is your ideal partner for producing long-lasting, durable labels on-demand, saving you time on site. Integrated bluetooth offers the flexibility to connect to a PC, smartphone or tablet and print labels that comply with all industry standards and regulations.

Features

  • Built-in specialist labelling functions and 476 industry symbols
  • Advanced cutter for easy-to-peel labels
  • Print labels from a PC, smartphone or tablet via USB and Bluetooth connectivity
  • QWERTY style keyboard and graphic display to preview labels before printing

Scope of delivery

  • Labelling device PTE560BTV
  • Transport case
  • Li-Ion battery
  • Tape cartridge 24 mm laminated tape (extra strong adhesive, black on yellow, 8 m long)
  • Tape cartridge12 mm laminated Flexi-Tape (black on white, 8 m long)
  • USB cable
  • Carrying strap
Technical specifications
Resolution 180 x 128 dpi
Version label printer kit
Width 132 mm
Height 244 mm
Length 80 mm
Power supply AC adapter, Li-ion battery
Logistics
Country of origin CN
Customs tariff number 84433900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes