P-TOUCH H101 CZ | Brother

Brother P-touch H101C Handheld Label Printer

Order No.: 07L6982
EAN: 4977766737548
MPN:
P-TOUCH H101 CZ
PTH101CZG1
P-TOUCH H101 CZ Brother Labeling Devices, Printers
Image may differ
Unit Price (€ / pc.)
35.5810 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
35.58 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
35.5810 €

Label printer, PTH101CZG1, Brother

The P-touch H101C is a portable label printer designed for convenient labeling tasks.

Technical specifications
Version Beschriftungsgerät
Resolution 180 dpi
Power supply 6 x AAA Akku
Length 208 mm
Width 110 mm
Height 59 mm
Logistics
Country of origin DE
Customs tariff number 84433900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes