P-TOUCH H101 TBZ | Brother
Brother P-touch H101TB Handheld Label Printer
Order No.: 07L7068
EAN: 4977766798808
MPN:
P-TOUCH H101 TBZ
PTH101TBZG1
Unit Price (€ / pc.)
35.6881 € *
Available: 0 pcs.
Leadtime: On Request **
Label printer, PTH101TBZG1, Brother
The P-touch H101TB is a portable label printer designed for convenient labeling tasks.
Technical specifications
Resolution | 180 dpi | |
Version | labelling machine | |
Width | 110 mm | |
Height | 59 mm | |
Length | 207 mm | |
Power supply | 6 x AAA battery |
Download
Logistics
Country of origin | DE |
Customs tariff number | 84433900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |