P-TOUCH H108 PZ | Brother

Brother P-touch H108P Handheld Label Printer

Order No.: 07L6979
EAN: 4977766775397
MPN:
P-TOUCH H108 PZ
PTH108PZG1
Brother
P-TOUCH H108 PZ Brother Labeling Devices, Printers
Image may differ
Unit Price (€ / pc.)
29.631 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
29.63 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
29.631 €

Label printer, PTH108PZG1, Brother

The P-touch H108P is a portable label printer designed for convenient labeling tasks.

Technical specifications
Auflösung 180 dpi
Ausführung Beschriftungsgerät
Breite 110 mm
Höhe 59 mm
Länge 207 mm
Stromversorgung 6 x AAA Akku
Logistics
Ursprungsland CN
Zolltarifnummer 84433900
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes