P-TOUCH H200 ZG | Brother

Brother P-touch H200 Label Printer für Bastelbedarf

Order No.: 07L7012
EAN: 4977766768436
MPN:
P-TOUCH H200 ZG
PTH200ZG1
P-TOUCH H200 ZG Brother Labeling Devices, Printers Image 1
P-TOUCH H200 ZG Brother Labeling Devices, Printers Image 2
P-TOUCH H200 ZG Brother Labeling Devices, Printers Image 3
Image may differ
Unit Price (€ / pc.)
47.5881 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
47.59 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
47.5881 €

Label printer, PTH200ZG1, Brother

The PTH200ZG1 is a label printer that design and print durable labels using the graphic display and professional keyboard, or from your PC, Mac, smartphone or tablet. This feature packed labelling machine with integrated Wi-Fi prints durable labels up to 36mm in width.

Features

  • Create durable labels up to 36mm in width
  • High speed and high resolution printing
  • Professional keyboard with integrated graphic backlit LCD smartphones
  • Many built-in label templates for easy label creation
  • Wi-Fi connectivity to print labels from tablets and smartphones
  • Advanced cutter with easy label peel function
Technical specifications
Version Beschriftungsgerät
Resolution 180 dpi
Power supply 6 x AAA Akku
Length 204 mm
Width 111 mm
Height 58 mm
Logistics
Country of origin PH
Customs tariff number 84433900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes