P-TOUCH P700 | Brother

PT-P700 Professional Office Label Printer

Order No.: 07L6049
EAN: 4977766731140
MPN:
P-TOUCH P700
PTP700ZG1
P-TOUCH P700 Brother Labeling Devices, Printers
Image may differ
Unit Price (€ / pc.)
127.4966 € *
Available: 0 pcs.
Next delivery: 1 pcs. on 2025-05-14
Leadtime: 13 Weeks **
Total Price:
127.50 € *
Price list
Quantity
Price per unit*
1 pcs.
127.4966 €
3 pcs.
123.6767 €
10 pcs.
119.4165 €
25 pcs.
116.2392 €
100 pcs.
111.1341 €
*incl. VAT plus shipping costs
**Subject to prior sale

With the PT-P700, clear, professional-looking labelling on files, archives, cupboards, shelves, data backup discs and more couldn’t be simpler. Just plug direct into your PC or Mac via USB, and create designs using your existing fonts, images, graphics and frames.

Key Features

Compact, elegant and easy to use

No software or printer driver installation needed. Simply connect, design, then print

Print up to 30mm/sec

Built-in automatic cutter

3 power options - AC adaptor, AA alkaline battery or NiMH battery

Built in P-touch Editor software for use on Windows and Mac

Technical specifications
Version Beschriftungsgerät
Resolution 180 dpi
Power supply AC-Adapter
Length 152 mm
Width 78 mm
Height 143 mm
Logistics
Country of origin CN
Customs tariff number 84433210
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei