P-TOUCH P900 WC | Brother

Brother P-touch P900Wc PC USB Prof. Label Printer

Order No.: 07L7067
EAN: 4977766827430
MPN:
P-TOUCH P900 WC
PTP900WCZG1
P-TOUCH P900 WC Brother Labeling Devices, Printers Image 1
P-TOUCH P900 WC Brother Labeling Devices, Printers Image 2
P-TOUCH P900 WC Brother Labeling Devices, Printers Image 3
Image may differ
Unit Price (€ / pc.)
296.31 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
296.31 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
296.31 €

Label printer, PTP900WCZG1, Brother

The PTP900WCZG1 is a label printer that create customise, durable labels in many colour combinations and widths with this feature-rich high-speed label printer. Design labels on your PC, Mac, tablet or smartphone then print using the USB or Wi-Fi. Include barcodes, logos and other images, frames and text, and link to existing data in your spreadsheet to easily print many labels at once. Advanced cutter with easy peel feature ensures efficient labelling. Optional rechargeable battery base offers a total mobile labelling solution.

Features

  • Create durable labels up to 36mm in width
  • High speed and high resolution printing
  • Integrated Wi-Fi to print labels from several devices at once, including tablets and smartphones
  • Advanced cutter with easy label peel function
  • Include images, barcodes and frames on your labels
  • Connect to data contained in spreadsheets to batch print many labels at once
Technical specifications
Version Beschriftungsgerät
Resolution 360 x 720 dpi
Power supply Netzadapter
Length 192 mm
Width 118 mm
Height 146 mm
Logistics
Country of origin CN
Customs tariff number 84433210
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes