DK-11202 | Brother
Paper Label, (L x W) 62 x 100 mm, black/white, roll with 300 pcs, DK-11202
Order No.: 07L6033
EAN: 4099891429263
MPN:
DK-11202
DK11202
Unit Price (€ / pc.)
26.6322 € *
Available: 12 pcs.
Leadtime: 1 Week **
Total Price:
26.63 € *
Price list
Quantity
Price per unit*
1 pcs.
26.6322 €
5 pcs.
25.0257 €
15 pcs.
24.0737 €
50 pcs.
23.0027 €
150 pcs.
22.0507 €
*incl. VAT plus shipping costs
**Subject to prior sale
Labels for PC label printers, type DK.
For QL-500, QL-500A, QL-500BS, QL-500BW, QL-550, QL-560, QL-560VP, QL-570, QL-580N, QL-650TD, QL-700, QL-710W, QL-720NW, QL-1050, QL-1050N, and QL-1060N.
Technical attributes (type, label type, size, order multiple): DK-11202, dispatch label, 17 x 87 mm, roll with 300 labels
Technical specifications
Version | Etikett | |
Packaging | Rolle | |
Suitable for | QL1060 N, QL1100, QL1100, QL1110 NWB, QL500, QL500 A, QL 500 BW, QL550, QL560, QL560 VP, QL570, QL650 TD, QL700, QL710 W, QL720 NW, QL800, QL810 W, QL820 NWB | |
Colour | schwarz/weiß | |
Material | Papier | |
Length | 62 mm | |
Width | 100 mm | |
min. temperature resistance | -80 °C | |
max. thermal resistance | 60 °C | |
Number of labels | 300 |
Download
Logistics
Country of origin | CN |
Customs tariff number | 48219010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |