DK-11221 | Brother

Paper labelling tape cartridge, (L x W) 23 x 23 mm, white, 1000 pcs, DK-11221

Order No.: 07L7071
EAN: 4977766655934
MPN:
DK-11221
DK11221
DK-11221 Brother Labels Image 1
DK-11221 Brother Labels Image 2
Image may differ
Unit Price (€ / pck.)
16.541 € *
Available: 1 pck.
Leadtime: 3 Weeks **
Total Price:
16.54 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pck.
16.541 €

Labelling tape cartridge, DK11221, Brother

The DK-11221 labels come in handy for all your general labelling needs. With 1000 per roll, the 23mm x 23mm square labels are commonly used for part numbers and barcode purposes, making them perfect for use in both the retail and office environment. You can expect professional results with these pre-cut square labels, which can be used to display logos, barcodes or other information. Manufactured to a high specification the DK-11221 refill is compatible with a wide range of the QL printers.

Features

  • High quality genuine Brother label roll
  • Ensure clear, durable results
Technical specifications
Number of labels 1000
Version Etikett
Width 23 mm
Colour weiß
Suitable for Etikettendrucker
Length 23 mm
Material Papier
Logistics
Country of origin CN
Customs tariff number 48219010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes