DK-22205 | Brother
Paper Label, (L x W) 30.48 x 62 mm, black/white, roll with 30 pcs, DK-22205
Order No.: 07L6035
EAN: 4099891429287
MPN:
DK-22205
DK22205
Unit Price (€ / pc.)
24.3236 € *
Available: 1 pcs.
Leadtime: 1 Week **
Total Price:
24.32 € *
Price list
Quantity
Price per unit*
1 pcs.
24.3236 €
5 pcs.
22.8599 €
15 pcs.
22.0031 €
50 pcs.
21.0273 €
150 pcs.
20.1467 €
*incl. VAT plus shipping costs
**Subject to prior sale
Labels for PC label printers, type DK.
For QL-500, QL-500A, QL-500BS, QL-500BW, QL-550, QL-560, QL-560VP, QL-570, QL-580N, QL-650TD, QL-700, QL-710W, QL-720NW, QL-1050, QL-1050N, and QL-1060N.
Technical attributes (type, label type, size, order multiple): DK-22205, endless label, 62 mm, 30.48 m roll
Technical specifications
Version | Etikett | |
Packaging | Rolle | |
Suitable for | QL1060 N, QL1100, QL1100, QL1110 NWB, QL500, QL500 A, QL 500 BW, QL550, QL560, QL560 VP, QL570, QL650 TD, QL700, QL710 W, QL720 NW, QL800, QL810 W, QL820 NWB | |
Colour | schwarz/weiß | |
Material | Papier | |
Length | 30.48 mm | |
Width | 62 mm | |
min. temperature resistance | -80 °C | |
max. thermal resistance | 60 °C | |
Number of labels | 30 |
Download
Logistics
Country of origin | CN |
Customs tariff number | 48219010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |