DK-22210 | Brother

Paper Label, (L x W) 30.48 x 29 mm, black/white, roll with 30 pcs, DK-22210

Order No.: 07L6034
EAN: 4099891429270
MPN:
DK-22210
DK22210
DK-22210 Brother Labels Image 1
DK-22210 Brother Labels Image 2
DK-22210 Brother Labels Image 3
Image may differ
Unit Price (€ / pck.)
10.6505 € *
Available: 1 pck.
Leadtime: 1 Week **
Total Price:
10.65 € *
Price list
Quantity
Price per unit*
1 pck.
10.6505 €
10 pck.
10.0079 €
20 pck.
9.4962 €
*incl. VAT plus shipping costs
**Subject to prior sale

Labels for PC label printers, type DK.

For QL-500, QL-500A, QL-500BS, QL-500BW, QL-550, QL-560, QL-560VP, QL-570, QL-580N, QL-650TD, QL-700, QL-710W, QL-720NW, QL-1050, QL-1050N, and QL-1060N.

Technical attributes (type, label type, size, order multiple): DK-22210, endless label, 29 mm, 30.48 m roll

Technical specifications
Version Etikett
Packaging Rolle
Suitable for QL1060 N, QL1100, QL1100, QL1110 NWB, QL500, QL500 A, QL 500 BW, QL550, QL560, QL560 VP, QL570, QL650 TD, QL700, QL710 W, QL720 NW, QL800, QL810 W, QL820 NWB
Colour schwarz/weiß
Material Papier
Length 30.48 mm
Width 29 mm
min. temperature resistance -80 °C
max. thermal resistance 60 °C
Number of labels 30
Logistics
Country of origin CN
Customs tariff number 48219010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes