PX0100S03GY | BULGIN
Plug, unequipped, 3 pole, straight, gray, PX0100S03GY
Unit Price (€ / pc.)
2.9512 € *
Available: 0 pcs.
Leadtime: 22 Weeks **
Total Price:
2.95 € *
Price list
Quantity
Price per unit*
1 pcs.
2.9512 €
10 pcs.
2.7132 €
50 pcs.
2.4752 €
100 pcs.
2.2253 €
*incl. VAT plus shipping costs
**Subject to prior sale
Plug unassembled, PX0100S03GY, BULGIN
Standard rectangular power connector
Features
- Water and dustproof to IP68 when mated with compatible connector
- Wedgelocks available
- Mechanical cycles=100 (min)
Technical specifications
Connection | Crimpanschluss | |
Version | gerade | |
Additional parts | unbestückt | |
Colour | grau | |
Contact type | Stecker | |
Rated voltage | 250 V | |
Rated current | 13 A | |
Pin number | 3-polig | |
Type of locking | Nein |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |