PX0100S06BK | BULGIN
Plug, unequipped, 6 pole, straight, black, PX0100S06BK
Unit Price (€ / pc.)
2.023 € *
Available: 0 pcs.
Leadtime: 22 Weeks **
Plug unassembled, PX0100S06BK, BULGIN
Standard rectangular power connector
Features
- Water and dustproof to IP68 when mated with compatible connector
- Wedgelocks available
- Mechanical cycles=100 (min)
Technical specifications
Connection | Crimpanschluss | |
Version | gerade | |
Additional parts | unbestückt | |
Colour | schwarz | |
Contact type | Stecker | |
Rated voltage | 250 V | |
Rated current | 13 A | |
Pin number | 6-polig | |
Type of locking | Nein |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |