PX0100S12AGY | BULGIN

Plug, unequipped, 12 pole, straight, gray, PX0100S12AGY

Order No.: 55F3409
EAN: 4099889441840
MPN:
PX0100S12AGY
PX0100S12AGY BULGIN Automotive Power Connectors
Image may differ
Unit Price (€ / pc.)
8.5442 € *
Available: 0 pcs.
Available in 5 Days: 990 pcs.
Leadtime: 22 Weeks **
Total Price:
136.71 € *
*incl. VAT plus shipping costs
**Subject to prior sale
16 pcs.
8.5442 €

Plug unassembled, PX0100S12AGY, BULGIN

Standard rectangular power connector

Features

  • Water and dustproof to IP68 when mated with compatible connector
  • Wedgelocks available
  • Mechanical cycles=100 (min)
Technical specifications
Connection Crimpanschluss
Version gerade
Additional parts unbestückt
Colour grau
Contact type Stecker
Rated voltage 250 V
Rated current 13 A
Pin number 12-polig
Type of locking Nein
Logistics
Country of origin CN
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes