PX0101P03BK | BULGIN
Socket, unequipped, 3 pole, straight, black, PX0101P03BK
Unit Price (€ / pc.)
2.0587 € *
Available: 0 pcs.
Leadtime: 22 Weeks **
Total Price:
2.06 € *
Price list
Quantity
Price per unit*
1 pcs.
2.0587 €
10 pcs.
1.8921 €
50 pcs.
1.7255 €
100 pcs.
1.5470 €
*incl. VAT plus shipping costs
**Subject to prior sale
Socket unassembled, PX0101P03BK, BULGIN
Standard rectangular power connector
Features
- Water and dustproof to IP68 when mated with compatible connector
- Crimp terminal
Technical specifications
Connection | Crimpanschluss | |
Version | gerade | |
Additional parts | unbestückt | |
Colour | schwarz | |
Contact type | Buchse | |
Rated voltage | 250 V | |
Rated current | 13 A | |
Pin number | 3-polig | |
Type of locking | Nein |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |