PX0101P08AGY | BULGIN
Socket, unequipped, 8 pole, straight, gray, PX0101P08AGY
Unit Price (€ / pc.)
4.9861 € *
Available: 0 pcs.
Available in 5 Days: 921 pcs.
Leadtime: 22 Weeks **
Socket unassembled, PX0101P08AGY, BULGIN
Standard rectangular power connector
Features
- Water and dustproof to IP68 when mated with compatible connector
- Crimping terminal
Technical specifications
Connection | Crimpanschluss | |
Version | gerade | |
Additional parts | unbestückt | |
Colour | grau | |
Contact type | Buchse | |
Rated voltage | 250 V | |
Rated current | 13 A | |
Pin number | 8-polig | |
Type of locking | Nein |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |