BX0011/1 | BULGIN
Battery holder for mignon cell, 1 cell, panel mounting, BX0011/1
Unit Price (€ / pc.)
15.3748 € *
Available: 0 pcs.
Next delivery: 17 pcs. on 2025-07-23
Available in 5 Days: 4,803 pcs.
Leadtime: 22 Weeks **
Total Price:
15.37 € *
Price list
Quantity
Price per unit*
1 pcs.
15.3748 €
10 pcs.
14.1491 €
50 pcs.
12.8758 €
100 pcs.
11.5787 €
*incl. VAT plus shipping costs
**Subject to prior sale
Battery holder type Bulgin BX00.
For AA cells, with easily detachable bayonet lock; Operating temperature: –30 to +70 °C, Inflammability: UL 94 V-0.
Type: BX0011/1, for 1 AA cell
Technical specifications
Usage | Mignonzelle | |
Number of cells | 1 | |
Assembly | Panelmontage |
Download
Logistics
Country of origin | TN |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |