BX0023 | BULGIN

Battery holder for 9 V-battery, 1 cell, panel mounting, BX0023

Order No.: 28A185
EAN: 4099889666953
MPN:
BX0023
Series: Battery Holders
BX0023 BULGIN Battery Holders
Image may differ
Unit Price (€ / pc.)
10.2816 € *
Available: 21 pcs.
Available in 5 Days: 3,941 pcs.
Leadtime: 22 Weeks **
Total Price:
10.28 € *
Price list
Quantity
Price per unit*
1 pcs.
10.2816 €
10 pcs.
9.2463 €
50 pcs.
8.3538 €
*incl. VAT plus shipping costs
**Subject to prior sale

Battery holder type Bulgin BX0023.

For 9.0 V batteries, with drawer; Operating temperature: –30 to +70 °C, Inflammability: UL 94 V-0.

Technical features (Type, number of cells): BX0023, 1 Cell

Technical specifications
Usage 9 V-Batterie
Number of cells 1
Assembly Panelmontage
Logistics
Country of origin TN
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes