BX0026 | BULGIN

Battery holder for 9 V-battery, 2 cells, panel mounting, BX0026

Order No.: 28A186
EAN: 4099889666960
MPN:
BX0026
Series: Battery Holders
BX0026 BULGIN Battery Holders
Image may differ
Unit Price (€ / pc.)
17.8143 € *
Available: 0 pcs.
Available in 5 Days: 75 pcs.
Leadtime: 22 Weeks **
Total Price:
213.77 € *
Price list
Quantity
Price per unit*
12 pcs.
17.8143 €
35 pcs.
15.3748 €
*incl. VAT plus shipping costs
**Subject to prior sale

Battery holder type Bulgin BX0026.

For 9.0 V batteries, with drawer; Operating temperature: –30 to +70 °C, Inflammability: UL 94 V-0.

Technical features (Type, number of cells): BX0026, 2 Cells

Technical specifications
Usage 9 V-Batterie
Number of cells 2
Assembly Panelmontage
Logistics
Country of origin TN
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes