BX0027 | BULGIN
Battery holder for mignon cell, 4 cells, panel mounting, BX0027
Unit Price (€ / pc.)
27.9412 € *
Available: 15 pcs.
Available in 5 Days: 294 pcs.
Leadtime: 22 Weeks **
Total Price:
27.94 € *
Price list
Quantity
Price per unit*
1 pcs.
27.9412 €
10 pcs.
24.5735 €
50 pcs.
22.9075 €
150 pcs.
21.9079 €
500 pcs.
20.7893 €
*incl. VAT plus shipping costs
**Subject to prior sale
Bulgin type battery holder BX0027.
For 4 AA cells, with drawer; Operating temperature: –30 to +70 °C, Battery size: AA, Inflammability UL 94 V-0.
Type: BX0027, Battery holder
Technical specifications
Usage | Mignonzelle | |
Number of cells | 4 | |
Assembly | Panelmontage |
Download
Logistics
Country of origin | TN |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |