BX0036 | BULGIN
Battery holder for baby cell, 1 cell, PCB mounting, BX0036
Unit Price (€ / pc.)
5.2598 € *
Available: 364 pcs.
Available in 5 Days: 2,134 pcs.
Leadtime: 22 Weeks **
Total Price:
5.26 € *
Price list
Quantity
Price per unit*
1 pcs.
5.2598 €
10 pcs.
4.6410 €
100 pcs.
4.0460 €
250 pcs.
3.9032 €
1000 pcs.
3.6533 €
*incl. VAT plus shipping costs
**Subject to prior sale
Battery holder type Bulgin BX00.
For PCB mounting, without cover; Operating temperature: –30 to +70 °C, Inflammability: UL 94 V-0.
Type: BX0036, for 1 baby cell C
Technical specifications
Usage | Babyzelle | |
Number of cells | 1 | |
Assembly | Leiterplattenmontage |
Download
Logistics
Country of origin | TN |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |