BXS001/1 | BULGIN

Battery holder for baby cell, 1 cell, panel mounting, BXS001/1

Order No.: 28A155
EAN: 4099889666342
MPN:
BXS001/1
Series: Battery Holders
BULGIN
BXS001/1 BULGIN Battery Holders
Image may differ
Unit Price (€ / pc.)
16.2792 € *
Available: 0 pcs.
Leadtime: 22 Weeks **
Total Price:
16.28 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
16.2792 €

Battery holder with front panel flange for Baby cells, type Bulgin BSX00.

With screw lock, 2.8 mm tab terminals or solder connection; Degree of protection: IP 67. Operating temperatures: –30 to +70 °C. Inflammability: UL 94 V-0. Diameter: 42 mm. Panel thickness: max. 3.2 mm.

Technical attributes (type, number of cells, mounting depth): BXS001/1, 1 cell, 61.4 mm

Technical specifications
Anwendung Babyzelle
Anzahl der Zellen 1
Montage Panelmontage
Logistics
Ursprungsland TN
Zolltarifnummer 85366990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes