BXS012/1 | BULGIN
Battery holder for mignon cell, 2 cells, panel mounting, BXS012/1
Unit Price (€ / pc.)
21.2177 € *
Available: 0 pcs.
Available in 5 Days: 10 pcs.
Leadtime: 22 Weeks **
Total Price:
212.18 € *
Price list
Quantity
Price per unit*
10 pcs.
21.2177 €
30 pcs.
18.3022 €
*incl. VAT plus shipping costs
**Subject to prior sale
Battery holder with front panel flange for Mignon cells, type Bulgin BSX.
With bayonet lock, 2.8 mm tab terminals or solder connection; Degree of protection: IP 67. Operating temperatures: –30 to +70 °C. Inflammability: UL 94 V-0. Flange dimensions: 36 x 28.5 mm. Panel thickness: max. 3.2 mm.
Technical attributes (type, number of cells, mounting depth): BXS012/1, 2 cells, 120.4 mm
Technical specifications
Anwendung | Mignonzelle | |
Anzahl der Zellen | 2 | |
Montage | Panelmontage |
Download
Logistics
Ursprungsland | TN |
Zolltarifnummer | 85366990 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |