BXS013/1 | BULGIN

Battery holder for mignon cell, 3 cells, panel mounting, BXS013/1

Order No.: 28A147
EAN: 4099889666274
MPN:
BXS013/1
Series: Battery Holders
BXS013/1 BULGIN Battery Holders
Image may differ
Unit Price (€ / pc.)
23.4549 € *
Available: 684 pcs.
Available in 5 Days: 14 pcs.
Leadtime: 22 Weeks **
Total Price:
23.45 € *
Price list
Quantity
Price per unit*
1 pcs.
23.4549 €
10 pcs.
22.1340 €
50 pcs.
20.8488 €
100 pcs.
19.5398 €
500 pcs.
18.2427 €
*incl. VAT plus shipping costs
**Subject to prior sale

Battery holder with front panel flange for Mignon cells, type Bulgin BSX.

With bayonet lock, 2.8 mm tab terminals or solder connection; Degree of protection: IP 67. Operating temperatures: –30 to +70 °C. Inflammability: UL 94 V-0. Flange dimensions: 36 x 28.5 mm. Panel thickness: max. 3.2 mm.

Technical attributes (type, number of cells, mounting depth): BXS013/1, 3 cells, 170.9 mm

Technical specifications
Anwendung Mignonzelle
Anzahl der Zellen 3
Montage Panelmontage
Logistics
Ursprungsland TN
Zolltarifnummer 85366990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes