BXS018 | BULGIN

Battery holder for mono cell, 3 cells, panel mounting, BXS018

Order No.: 28A165
EAN: 4099889666441
MPN:
BXS018
Series: Battery Holders
BXS018 BULGIN Battery Holders
Image may differ
Unit Price (€ / pc.)
38.7226 € *
Available: 0 pcs.
Leadtime: 22 Weeks **
Total Price:
1,936.13 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 pcs.
38.7226 €

Battery holder with front panel flange for Mono cells, type Bulgin BSX.

With bayonet lock, 4.8 mm tab terminals or solder connection; Degree of protection: IP 67. Operating temperatures: –30 to +70 °C. Inflammability: UL 94 V-0. Flange dimensions: 50.3 x 50.3 mm. Panel thickness: max. 3.0 mm.

Technical attributes (type, number of cells, mounting depth): BXS018, 3 cells, 203.3 mm

Technical specifications
Anwendung Monozelle
Anzahl der Zellen 3
Montage Panelmontage
Logistics
Ursprungsland TN
Zolltarifnummer 85366990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes