PX0980 | BULGIN
Screwed cable gland for circular connector, PX0911, PX0921, IP 68, 14 mm
Unit Price (€ / pc.)
4.9385 € *
Available: 0 pcs.
Available in 5 Days: 229 pcs.
Leadtime: 22 Weeks **
Accessories for circular connectors series 900, type PX09.
Technical attributes (type, number of poles, rated voltage/current): PX0980, cable bushing for PX0911/ PX0921
Technical specifications
Version | Kabelverschraubung | |
max. operating temperature | 80 °C | |
min. operating temperature | -40 °C | |
Degree of protection (IP) | IP68 |
Download
Logistics
Country of origin | TN |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |