PXA980 | BULGIN
Screwed cable gland for circular connector, PXA911, PXA921, IP 68
Unit Price (€ / pc.)
5.3550 € *
Available: 0 pcs.
Available in 5 Days: 32 pcs.
Leadtime: 22 Weeks **
Total Price:
5.36 € *
Price list
Quantity
Price per unit*
1 pcs.
5.3550 €
10 pcs.
4.9266 €
50 pcs.
4.4863 €
100 pcs.
4.0341 €
*incl. VAT plus shipping costs
**Subject to prior sale
Accessories for circular connectors series 900, type PX09.
Technical attributes (type, number of poles, rated voltage/current): PXA980, cable bushing for PXA911/ PXA921
Technical specifications
Version | Kabelverschraubung | |
max. operating temperature | 85 °C | |
min. operating temperature | -40 °C | |
Degree of protection (IP) | IP68 |
Download
Logistics
Country of origin | TN |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |