PXM7088/0713 | BULGIN
Cable gland, Clamping range 7 to 13 mm, IP68, PXM7088/0713
Unit Price (€ / pc.)
8.6513 € *
Available: 0 pcs.
Leadtime: 22 Weeks **
Accessories for series 7000 Buccaneer metal connectors, type Bulgin PXM7088.
Package with seal, strain relief and cable bushing.
Technical attributes (type, cable diameter): PXM7088/0713, 7.0 to 13 mm
Technical specifications
Version | Kabelverschraubung | |
max. clamping range | 13 mm | |
min. clamping range | 7 mm | |
Degree of protection (IP) | IP68 |
Download
Logistics
Country of origin | TN |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |