PX0777/CAT6ASTP | BULGIN
Cable connector, 8 pole, straight, cable Ø 3.5 to 8.0 mm, IP68, PX0777/CAT6ASTP
Unit Price (€ / pc.)
41.1740 € *
Available: 0 pcs.
Available in 5 Days: 9 pcs.
Leadtime: 22 Weeks **
Total Price:
205.87 € *
Price list
Quantity
Price per unit*
5 pcs.
41.1740 €
14 pcs.
35.9023 €
*incl. VAT plus shipping costs
**Subject to prior sale
Cable joiner, PX0777/CAT6ASTP, BULGIN
Shielded CAT6a performance 3.5-8mm, Number of conductors: 8, Material: glass filled polyamide
Features
- For sealed inline RJ45 connections
- Supplied complete with coupler
Technical specifications
Connection | Klemmanschluss | |
Version | Kabelverbinder | |
Design | gerade | |
Colour | schwarz | |
Cable diameter | 3,5 bis 8,0 mm | |
Rated voltage IEC | 30 V | |
Rated current IEC | 1.5 A | |
Pin number | 8-polig | |
Degree of protection (IP) | IP68 |
Download
Logistics
Country of origin | TN |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |