PX0777 | BULGIN
Cable connector, 3 pole, straight, cable Ø 3.5 to 8.0 mm, IP68, PX0777
Unit Price (€ / pc.)
22.3839 € *
Available: 1 pcs.
Leadtime: 22 Weeks **
Total Price:
22.38 € *
Price list
Quantity
Price per unit*
1 pcs.
22.3839 €
10 pcs.
20.5870 €
50 pcs.
18.9448 €
100 pcs.
17.2431 €
*incl. VAT plus shipping costs
**Subject to prior sale
Cable connectors, type PX0777.
For 6.0 mm to 8.0 mm, with additional seals for 3.5 mm to 9.0 mm; Degree of protection: IP 68.
Technical attributes (type, connections, length): PX0777, water–proof cable connector
Technical specifications
Anschluss | Klemmanschluss | |
Ausführung | Kabelverbinder | |
Bauform | gerade | |
Farbe | schwarz | |
Kabeldurchmesser | 3,5 bis 8,0 mm | |
Nennspannung IEC | 30 V | |
Nennstrom IEC | 1 A | |
Polzahl | 3-polig | |
Schutzart (IP) | IP68 |
Download
Logistics
Ursprungsland | TN |
Zolltarifnummer | 85366990 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Blei |