RFSMAAJA | BULGIN

Coaxial adapter, 50 Ω, SMA socket to SMA socket, straight, RFSMAAJA

Order No.: 78F100
EAN: 4099891613990
MPN:
RFSMAAJA
Series: SMA Series
BULGIN
RFSMAAJA BULGIN Coaxial Adapters
Image may differ
Unit Price (€ / pc.)
30.6425 € *
Available: 0 pcs.
Available in 5 Days: 25 pcs.
Leadtime: 22 Weeks **
Total Price:
30.64 € *
Price list
Quantity
Price per unit*
7 pcs.
30.6425 €
20 pcs.
25.7873 €
*incl. VAT plus shipping costs
**Subject to prior sale

SMA jack, RFSMAAJA, BULGIN

This SMA connector is semi-precision with 0.25 - 36 threaded coupling. Offering high performance all within a compact SMA (Sub Miniature version A) connector design, frequently used as standard for antennas, devices and various medical applications. Moreover, this sub-miniature sizes is also used in relatively small items of electronic equipment. Typically, 500 mating cycles, but care is needed to keep the mating surfaces clean.

Features

  • Insulation resistance >5000 MOhm
  • 50-ohm impedance
  • Beryllium copper contact
Technical specifications
Bauform gerade
Impedanz 50 Ω
Steckverbinder (Ausgang) SMA-Buchse
Steckverbinder SMA-Buchse
Logistics
Ursprungsland CN
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes