RFSMAAJC | BULGIN

Coaxial adapter, 50 Ω, SMA socket to SMA socket, straight, RFSMAAJC

Order No.: 78F102
EAN: 4099891614010
MPN:
RFSMAAJC
Series: SMA Series
RFSMAAJC BULGIN Coaxial Adapters
Image may differ
Unit Price (€ / pc.)
32.7250 € *
Available: 0 pcs.
Leadtime: 22 Weeks **
Total Price:
32.73 € *
Price list
Quantity
Price per unit*
1 pcs.
32.7250 €
10 pcs.
30.4402 €
25 pcs.
28.0007 €
50 pcs.
25.4779 €
*incl. VAT plus shipping costs
**Subject to prior sale

SMA jack, RFSMAAJC, BULGIN

This SMA connector is semi-precision with 0.25 - 36 threaded coupling. Offering high performance all within a compact SMA (Sub Miniature version A) connector design, frequently used as standard for antennas, devices and various medical applications. Moreover, this sub-miniature sizes is also used in relatively small items of electronic equipment. Typically, 500 mating cycles, but care is needed to keep the mating surfaces clean.

Features

  • Insulation resistance >5000 MOhm
  • 50-ohm impedance
  • Beryllium copper contact
Technical specifications
Impedance 50 Ω
Connector SMA-Buchse
Connector (exit) SMA-Buchse
Design gerade
Logistics
Country of origin CN
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes