PX0414/0M50 | BULGIN
SMB socket 50 Ω, RG-174, crimp connection, straight, PX0414/0M50
Unit Price (€ / pc.)
40.9122 € *
Available: 0 pcs.
Available in 5 Days: 408 pcs.
Leadtime: 22 Weeks **
Total Price:
204.56 € *
Price list
Quantity
Price per unit*
5 pcs.
40.9122 €
14 pcs.
35.6762 €
*incl. VAT plus shipping costs
**Subject to prior sale
SMB plugs, water-proof, type Bulgin PX0415/1.
Can be rewired, for RG 174 cables; Degree of protection: IP 68.
SMB chassis sockets, water-proof, type PX0414/0M50.
For single-hole mounting, with 50 cm RG 174 cable; Degree of protection: IP 68.
Type: PX0414/0M50, SMB panel socket
Technical specifications
Impedance | 50 Ω | |
Connector | SMB | |
Cable Group | RG-174 | |
Design | gerade | |
Contact material | Beryllium-Kupfer | |
Contact connection | Crimpanschluss | |
Version | Buchse |
Download
Logistics
Country of origin | TN |
Customs tariff number | 85366910 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |