PX0415/1 | BULGIN
SMB plug 50 Ω, RG-174, crimp connection, straight, PX0415/1
Unit Price (€ / pc.)
25.9777 € *
Available: 0 pcs.
Available in 5 Days: 2,739 pcs.
Leadtime: 22 Weeks **
Total Price:
207.82 € *
Price list
Quantity
Price per unit*
8 pcs.
25.9777 €
22 pcs.
22.6457 €
*incl. VAT plus shipping costs
**Subject to prior sale
SMB plugs, water-proof, type Bulgin PX0415/1.
Can be rewired, for RG 174 cables; Degree of protection: IP 68.
Type: PX0415/1, SMB plug
Technical specifications
Impedance | 50 Ω | |
Connector | SMB | |
Cable Group | RG-174 | |
Design | gerade | |
Contact material | Messing | |
Contact connection | Crimpanschluss | |
Version | Stecker |
Download
Logistics
Country of origin | TN |
Customs tariff number | 85366910 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |